Infineon IRGS4607DTRRPBF technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Infineon IRGS4607DTRRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.