Infineon IRHLUBC7970Z4 technical specifications.
| Package/Case | UBC |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.25(Max) |
| Package Width (mm) | 2.74(Max) |
| Package Height (mm) | 1.75(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 60V |
| Maximum Gate Source Voltage | ±10V |
| Maximum Continuous Drain Current | 0.53A |
| Maximum Drain Source Resistance | [email protected]mOhm |
| Typical Gate Charge @ Vgs | 3.6(Max)@4.5VnC |
| Typical Input Capacitance @ Vds | 167@25VpF |
| Maximum Power Dissipation | 570mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | Yes |
| Dose Level | 100 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Infineon IRHLUBC7970Z4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.