Infineon IRHLUC7670Z4 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRHLUC7670Z4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.