Small Signal Field-Effect Transistor, 0.89A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, LCC-6
Infineon IRHLUC770Z4 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRHLUC770Z4 to view detailed technical specifications.
No datasheet is available for this part.