Infineon IRHNA63260 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRHNA63260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.