Infineon IRHQ563110 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| Number of Elements | 4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRHQ563110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.