
N-Channel Power MOSFET, designed for high-current applications. Features a continuous drain current (I(D)) of 104A and a drain-source voltage (V(DS)) of 55V. Offers a low on-resistance (R(DS(on))) of 0.01 ohm, ensuring efficient power transfer. This single-element silicon device utilizes a Metal-Oxide Semiconductor Field-Effect Transistor structure. Packaged in a TO-220AB lead-free package with 3 terminals, it operates up to a maximum temperature of 175°C.
Infineon IRL2505PBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRL2505PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.