N-Channel Power MOSFET, 104A continuous drain current, 55V drain-source voltage, and 0.01 ohm drain-source on-resistance. This single-element silicon Metal-oxide Semiconductor FET features a 3-pin D2PAK plastic package (TO-263AB) for efficient thermal management. Designed with a single terminal position, it offers robust performance for power switching applications.
Infineon IRL2505STRLPBF technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRL2505STRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.