
N-Channel Power MOSFET, featuring a continuous drain current of 55A and a drain-source voltage of 100V. This single-element silicon FET offers a low on-resistance of 0.03 ohms. Designed with a 3-terminal TO-220AB package, it operates across a wide temperature range from -55°C to 175°C.
Infineon IRL2910PBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRL2910PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.