
N-Channel Power MOSFET, 120A continuous drain current, 30V drain-source voltage, and 0.00195 ohm Rds(on). This single-element silicon Metal-Oxide Semiconductor Field-Effect Transistor features a maximum operating temperature of 175°C. Packaged in a TO-220AB plastic housing with three terminals, it is designed for lead-free applications.
Infineon IRLB3813PBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRLB3813PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.