
N-channel silicon Metal-oxide Semiconductor FET (MOSFET) with 3.6A drain current and 30V drain-source voltage. Features a 2-element configuration within a 6-terminal, 2x2mm plastic QFN package. Designed for small signal applications, operating up to a maximum temperature of 150°C. This component is halogen-free and RoHS compliant.
Infineon IRLHS6376TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRLHS6376TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.