N-channel Silicon MOSFET, 55V drain-source voltage, 2.8A continuous drain current. Features a 4-terminal configuration with dual terminal positions and a single element. Packaged in a TO-261AA (SOT-223) surface-mount package, supplied on tape and reel.
Infineon IRLL014NTRPBF technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-261AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRLL014NTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.