N-Channel Power MOSFET, 5A continuous drain current (I(D)) and 55V drain-source voltage (V(DS)). Features a low on-resistance of 0.1 ohm. This single-element silicon Metal-Oxide-Semiconductor Field-Effect Transistor is housed in a 4-terminal TO-261AA package with dual terminal positions. Designed with a lead-free package.
Infineon IRLL024ZTRPBF technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-261AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRLL024ZTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.