
N-Channel Power MOSFET, featuring a 100V drain-source voltage and a continuous drain current of 1.6A. This single-element silicon device offers a low on-resistance of 0.22 ohms. Packaged in a TO-236AB (MICRO-3) configuration with 3 terminals, it operates up to a maximum temperature of 150°C.
Infineon IRLML0100TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRLML0100TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.