
N-channel power MOSFET featuring a 60V drain-source voltage and 1.2A continuous drain current. This single-element silicon device offers a low on-resistance of 0.48 ohms. Encased in a TO-236AB package, it operates up to a maximum temperature of 150°C and has three terminals with a dual terminal position. The component is ROHS compliant and halogen-free.
Infineon IRLML2060TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRLML2060TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.