
N-channel silicon MOSFET, 20V drain-source voltage, 1.2A continuous drain current. Features a 3-terminal SOT-23 package with dual terminal positions. Operates across a wide temperature range from -55°C to 150°C. Single element transistor.
Infineon IRLML2402TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRLML2402TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.