P-Channel, Silicon, Metal-oxide Semiconductor Field-Effect Transistor designed for small signal applications. Features a continuous drain current of 0.76A and a maximum drain-source voltage of 30V. This single-element device operates across a temperature range of -55°C to 150°C and utilizes a 3-terminal MICRO-3 package.
Infineon IRLML5103TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRLML5103TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.