N-Channel Power MOSFET, featuring 30V drain-source voltage and 3.4A continuous drain current. This single-element silicon FET offers a low on-resistance of 0.063 ohms. Encased in a TO-236AB package with 3 terminals, it operates up to a maximum temperature of 150°C. Designed for high-efficiency switching applications, this component is HALOGEN FREE and ROHS COMPLIANT.
Infineon IRLML6346TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRLML6346TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.