N-channel power MOSFET featuring a continuous drain current of 28A and a drain-source voltage of 55V. This silicon metal-oxide semiconductor field-effect transistor offers a low on-resistance of 0.051 ohms. Designed with a single element and housed in a TO-252AA plastic package, it operates up to a maximum temperature of 175°C.
Infineon IRLR2705TRPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRLR2705TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.