N-Channel Power MOSFET featuring a low on-resistance of 0.03 ohms and a continuous drain current capability of 20A. This silicon, metal-oxide semiconductor field-effect transistor operates up to a maximum junction temperature of 175°C and has a drain-source voltage rating of 55V. The device is housed in a TO-252AA (DPAK-3) package with a single terminal position.
Infineon IRLR2905TRLPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRLR2905TRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.