N-Channel Power MOSFET featuring a continuous drain current of 42A and a drain-source voltage of 55V. This silicon Metal-oxide Semiconductor FET offers a low on-resistance of 0.0135 ohms. Designed with a single element and TO-252AA package, it operates up to a maximum temperature of 175°C. The DPAK-3 plastic package is lead-free.
Infineon IRLR2905ZTRPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRLR2905ZTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.