N-Channel Power MOSFET featuring 100V drain-source voltage and 42A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low on-resistance of 0.014 ohms. Designed with a single element and TO-252AA package, it operates up to a maximum temperature of 175°C.
Infineon IRLR3110ZTRLPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRLR3110ZTRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.