N-Channel Power MOSFET featuring 195A continuous drain current and 40V drain-source voltage. This silicon, metal-oxide semiconductor FET offers a low on-resistance of 0.0017 ohms. Designed with a single element and two terminals, it operates up to a maximum temperature of 175°C. The component is housed in a TO-263AB package, also known as D2PAK-3, and is lead-free.
Infineon IRLS3034TRLPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRLS3034TRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.