N-Channel Power MOSFET, 60V drain-source voltage, 240A continuous drain current, and a low on-resistance of 0.0019 ohms. This single-element silicon Metal-oxide Semiconductor FET features a 7-pin D2PAK plastic package (TO-263CB) with 6 terminals.
Infineon IRLS3036TRL7PP technical specifications.
| Number of Terminals | 6 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263CB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRLS3036TRL7PP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.