
N-Channel Power MOSFET, featuring a continuous drain current of 30A and a drain-source voltage of 55V. This single-element silicon device boasts a low on-resistance of 0.046 ohms. Encased in a TO-220AB package, it offers a 3-terminal configuration with a lead-free composition.
Infineon IRLZ34NPBF technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRLZ34NPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.