
N-Channel Power MOSFET featuring 55V drain-source voltage and 47A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low on-resistance of 0.025 ohms. Designed with a single element and three terminals, it operates across a wide temperature range from -55°C to 175°C. The component utilizes a TO-220AB package for efficient thermal management.
Infineon IRLZ44NPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRLZ44NPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.