The IRMCF311TR is a quad channel motor driver IC from Infineon, operating within an industrial temperature range of -40 to 85 degrees Celsius. It features a 1.8V nominal supply voltage and a maximum supply voltage of 1.98V, with a minimum supply voltage of 1.62V. The device is packaged in a lead-free QFP-64 package, measuring 10mm in width and 10mm in length. It has 64 terminals and a quad terminal position. The IC is designed for industrial applications.
Infineon IRMCF311TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.98 |
| Supply Voltage-Min (Vsup) | 1.62 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Infineon IRMCF311TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.