The IRMCK099M is a quad channel motor driver IC from Infineon, featuring a 32-pin QFN package and operating over a temperature range of -40 to 125°C. It is designed for use with a supply voltage of 3.3 to 3.6V. The device has a temperature grade of AUTOMOTIVE and is suitable for applications requiring high reliability. The motor driver IC is available in a 5x5mm QFN package with a quad terminal position.
Infineon IRMCK099M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRMCK099M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.