
5-channel Power Management IC (PMIC) with a supply voltage range of 1.2V to 14V. Features a 56-terminal QUAD JEDEC S-XQCC-N56 package, measuring 7mm x 7mm. Operates across an industrial temperature range from -40°C to 85°C. Designed for power management applications.
Infineon IRPS5401MTRPBF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 14 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRPS5401MTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.