
Automotive-grade buffer or inverter-based peripheral driver IC, operating from a 10V to 18V supply with a nominal 15V. Features a 6-terminal DUAL terminal position within an R-PDSO-G6 JEDEC package, measuring 1.6mm width and 2.9mm length. Supports a temperature range of -40°C to 125°C, offering a single function for peripheral driving applications.
Infineon IRS10752LTRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS10752LTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.