The IRS2001MTRPBF is a 14-pin quad driver IC from Infineon, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 10V and 20V. The IC is packaged in a 4x4mm MLPQ-14 package with a 0.5mm pitch, compliant with ROHS standards. It is a buffer or inverter based peripheral driver IC, suitable for various interface applications.
Infineon IRS2001MTRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N14 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS2001MTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.