
Automotive-grade buffer/inverter based peripheral driver IC, featuring CMOS technology and an 8-terminal SOIC-8 package (JEDEC R-PDSO-G8). Operates within a supply voltage range of 10V to 20V, with a nominal 15V. Designed for a wide temperature range, from -40°C to 125°C, ensuring reliable performance in demanding environments. This single-function driver offers a dual terminal position and a compact package measuring 3.9mm in width and 4.9mm in length.
Infineon IRS2011STRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS2011STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.