
This Infineon IC is a specialized device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 14 terminals and is available in a ROHS compliant, SOIC-14 package. The IC operates within a supply voltage range of 10 to 18 volts and is designed for automotive applications.
Infineon IRS20124SPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS20124SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.