
The IRS20957SPBF is a specialized IC with 16 terminals, designed for automotive applications. It operates within a temperature range of -40 to 125°C and has a maximum supply voltage of 15V. The device is packaged in a SOIC-16 package, measuring 3.9mm in width and 9.89mm in length. It has a single function and is suitable for use in automotive environments.
Infineon IRS20957SPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.89 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 10 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS20957SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.