16-terminal SOIC-16 consumer circuit IC, operating from 10V to 15V supply voltage. Features dual terminal positions and a JEDEC R-PDSO-G16 package with a 3.905mm width and 9.89mm length. Designed for automotive temperature grades, with a maximum operating temperature of 125°C and a minimum of -40°C.
Infineon IRS20965STRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.905 |
| Length | 9.89 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS20965STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.