This 8-pin SOP automotive dual MOSFET driver IC from Infineon features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates from a supply voltage of 10V to 20V and is suitable for use in automotive applications. The IC is packaged in a 3.9mm x 4.9mm SOP8 package with a temperature grade of AUTOMOTIVE. It is designed as a buffer or inverter based peripheral driver IC.
Infineon IRS2106STRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS2106STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.