The IRS21271STRPBF is an 8-channel automotive MOSFET driver from Infineon, designed for use in high-temperature applications. It operates over a supply voltage range of 10 to 20V and can withstand temperatures up to 125°C. The device is packaged in a SOP8 format, measuring 3.9mm in width and 4.9mm in length. It is suitable for use in automotive systems, where its temperature grade of AUTOMOTIVE ensures reliable operation in harsh environments.
Infineon IRS21271STRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS21271STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.