Automotive-grade, half-bridge based peripheral driver IC. Features CMOS technology and a PDSO8 package (SOIC-8, JEDEC R-PDSO-G8) with 8 terminals. Operates within a supply voltage range of 10.1V to 15.4V, with a nominal supply voltage of 14V. Supports a temperature range from -40°C to 125°C.
Infineon IRS21531DSTRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 14 |
| Supply Voltage-Min | 10.1 |
| Supply Voltage-Max | 15.4 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS21531DSTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.