The IRS21571DSTRPBF is a DC/DC controller from Infineon, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a nominal supply voltage of 14V. The device features 16 terminals and a dual terminal position. It is packaged in a ROHS compliant SOIC-16 package, measuring 3.9mm in width and 9.89mm in length.
Infineon IRS21571DSTRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.89 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 14 |
| Input Voltage-Max | 14.25 |
| Input Voltage-Min | 13.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS21571DSTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.