The IRS21844MTRPBF is a half bridge based peripheral driver from Infineon, operating within a temperature range of -40 to 125 degrees Celsius. It features a 14-terminal QUAD package and a supply voltage range of 10 to 20 volts. This device is designed for automotive applications and is suitable for use in a variety of interface IC applications.
Infineon IRS21844MTRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N14 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS21844MTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.