
1-channel, 600V, 0.6A high-side non-inverting gate driver IC for power management applications. Features a 10V to 20V operating supply range, CMOS/LSTTL input logic compatibility, and a maximum rise/fall time of 110ns/50ns respectively. Includes turn-on/off delay times of 260ns. Packaged in a 16-pin SOIC N (SOP) surface-mount lead-frame SMT with gull-wing leads, measuring 9.98mm x 4mm x 1.5mm with a 1.27mm pin pitch. Operates from -40°C to 125°C.
Infineon IRS21858STRPBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 9.98(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Driver Type | High Side |
| Driver Configuration | Non-Inverting |
| Peak Output Current | 0.6(Typ)A |
| Number of Drivers | 1 |
| Min Operating Supply Voltage | 10V |
| Max Operating Supply Voltage | 20V |
| Input Logic Compatibility | CMOS|LSTTL |
| Maximum Rise Time | 110ns |
| Maximum Fall Time | 50ns |
| Maximum Turn-On Delay Time | 260ns |
| Maximum Turn-Off Delay Time | 260ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon IRS21858STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.