The IRS21952SPBF is a 16-channel dual I/O buffer driver from Infineon, featuring a JEDEC package code of R-PDSO-G16. It operates within a temperature range of -40 to 125°C and is compliant with AEC-Q100. The device has a supply voltage of 15V, with a minimum of 10V and a maximum of 20V. It is available in a lead-free MS-012AC package type, specifically designed for SOIC-16 mounting.
Infineon IRS21952SPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.89 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS21952SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.