
Automotive-grade Half Bridge Based Peripheral Driver IC, featuring CMOS technology and a SOIC-8 package (PDSO8, R-PDSO-G8). Operates across a wide temperature range from -40°C to 125°C with a nominal supply voltage of 15V, supporting a range of 10V to 20V. This interface IC provides a single half-bridge driver function with 8 terminals in a dual terminal position. Dimensions are 3.9mm width and 4.9mm length.
Infineon IRS2308STRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS2308STRPBF to view detailed technical specifications.
No datasheet is available for this part.