The IRS2330DJTRPBF is a quad MOSFET driver from Infineon, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 10V and 20V. The device features a 44-pin LCC-44 package, which is compliant with ROHS standards. The driver is based on a buffer or inverter-based MOSFET driver IC and is suitable for use in gate driver applications.
Infineon IRS2330DJTRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.59 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS2330DJTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.