The IRS2334MPBF is a 28-pin quad half bridge based MOSFET driver from Infineon with a maximum operating temperature of 125°C and a supply voltage range of 10-20V. It features a standard input characteristic and is designed for use in automotive applications. The device has a JEDEC package code of S-XQCC-N28 and a terminal position of quad. It measures 5mm in width and length, and is available in a HVQCCN package type.
Infineon IRS2334MPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS2334MPBF to view detailed technical specifications.
No datasheet is available for this part.