
The IRS2453DPBF is a 14-pin DIP full bridge based MOSFET driver from Infineon, designed for power management applications. It operates within a supply voltage range of 10V to 16.6V and features a single function. The device is packaged in a 7.62mm wide and 19.305mm long DIP14 package, suitable for through-hole mounting. The IRS2453DPBF is a JEDEC-compliant device, making it suitable for a wide range of applications.
Infineon IRS2453DPBF technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 14 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 16.6 |
| Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS2453DPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.