The IRS2530DPBF is an 8-pin DIP power management IC from Infineon, designed for automotive applications. It operates within a temperature range of -40 to 125°C and has a nominal supply voltage of 14V. The device is compliant with ROHS standards and features a plastic package type MS-001AB. It is a single-function device with a terminal position of dual and a maximum input voltage of 16.6V.
Infineon IRS2530DPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 14 |
| Input Voltage-Max | 16.6 |
| Input Voltage-Min | 11.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS2530DPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.