The IRS2530DSTRPBF is an automotive DC/DC controller from Infineon, featuring a nominal supply voltage of 14V and a maximum input voltage of 16.6V. It is available in a ROHS compliant SOIC-8 package. The device operates over a temperature range of -40°C to 125°C and is suitable for use in automotive applications.
Infineon IRS2530DSTRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 14 |
| Input Voltage-Max | 16.6 |
| Input Voltage-Min | 11.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS2530DSTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.