This automotive DC/DC controller is designed for operation over a temperature range of -40°C to 125°C. It has 16 terminals and a dual terminal position. The device is supplied with a nominal voltage of 14V and can handle input voltages between 11.6V and 16.6V. The controller is packaged in a RoHS compliant SOIC-16 package, measuring 3.9mm in width and 9.89mm in length.
Infineon IRS2552DSTRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.89 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 14 |
| Input Voltage-Max | 16.6 |
| Input Voltage-Min | 11.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS2552DSTRPBF to view detailed technical specifications.
No datasheet is available for this part.