The IRS2573DSTRPBF is a 28-pin power management IC from Infineon, designed for automotive applications. It operates within a temperature range of -40 to 125°C and is supplied with a nominal voltage of 14V. The device has a maximum input voltage of 16.6V and a minimum input voltage of 11.6V. The IC is packaged in a ROHS compliant SOIC-28 package, measuring 7.5mm in width and 17.9mm in length. It is a single-function device, suitable for use in automotive systems.
Infineon IRS2573DSTRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 14 |
| Input Voltage-Max | 16.6 |
| Input Voltage-Min | 11.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS2573DSTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.